


THA132M060AA0C | |
|---|---|
DigiKey Part Number | 338-4442-ND |
Manufacturer | |
Manufacturer Product Number | THA132M060AA0C |
Description | CAP ALUM 1300UF 20% 60V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 60 V Aluminum Electrolytic Capacitors FlatPack 120mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 60 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.04 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.433" L x 0.953" W (36.40mm x 24.20mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,42000 Kč | 1 153,42 Kč |
| 20 | 859,99400 Kč | 17 199,88 Kč |
| 60 | 799,21883 Kč | 47 953,13 Kč |
| 100 | 776,51860 Kč | 77 651,86 Kč |
| Unit Price without VAT: | 1 153,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 395,63820 Kč |

