


THA111M400AB1C | |
|---|---|
DigiKey Part Number | THA111M400AB1C-ND |
Manufacturer | |
Manufacturer Product Number | THA111M400AB1C |
Description | CAP ALUM 110UF 20% 400V FLTPCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 µF 400 V Aluminum Electrolytic Capacitors FlatPack 1.78Ohm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 1.78Ohm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.807" L x 0.953" W (45.90mm x 24.20mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 830,23522 Kč | 74 721,17 Kč |
| Unit Price without VAT: | 830,23522 Kč |
|---|---|
| Unit Price with VAT: | 1 004,58462 Kč |

