6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX682M063C9P3

DigiKey Part Number
338-4413-ND
Manufacturer
Manufacturer Product Number
SLPX682M063C9P3
Description
CAP ALUM 6800UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.52 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.65 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.969" (50.00mm)
ESR (Equivalent Series Resistance)
59mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPX682M063H3P3Cornell Dubilier Knowles6 979338-1652-ND143,63000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
1097,74600 Kč977,46 Kč
5080,23340 Kč4 011,67 Kč
10074,71720 Kč7 471,72 Kč
50065,24456 Kč32 622,28 Kč
1 00062,26789 Kč62 267,89 Kč
2 50059,09492 Kč147 737,30 Kč
Manufacturers Standard Package
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč