
SLPX472M050E1P3 | |
|---|---|
DigiKey Part Number | 338-1628-ND |
Manufacturer | |
Manufacturer Product Number | SLPX472M050E1P3 |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | SLPX472M050E1P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 99mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.76 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 60,05400 Kč | 600,54 Kč |
| 50 | 48,32900 Kč | 2 416,45 Kč |
| 100 | 44,63330 Kč | 4 463,33 Kč |
| 500 | 38,28188 Kč | 19 140,94 Kč |
| 1 000 | 36,28433 Kč | 36 284,33 Kč |
| 2 500 | 34,15459 Kč | 85 386,47 Kč |
| 5 000 | 32,85826 Kč | 164 291,30 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

