
SLPX332M080E3P3 | |
|---|---|
DigiKey Part Number  | 338-3809-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SLPX332M080E3P3  | 
Description  | CAP ALUM 3300UF 20% 80V SNAP TH  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 101mOhm @ 120Hz 3000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 80 V  | |
ESR (Equivalent Series Resistance)  | 101mOhm @ 120Hz  | |
Lifetime @ Temp.  | 3000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 3.25 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 4.06 A @ 20 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.181" Dia (30.00mm)  | |
Height - Seated (Max)  | 1.181" (30.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 112,14000 Kč | 112,14 Kč | 
| 10 | 77,46100 Kč | 774,61 Kč | 
| 50 | 63,11300 Kč | 3 155,65 Kč | 
| 100 | 58,58970 Kč | 5 858,97 Kč | 
| 500 | 50,82116 Kč | 25 410,58 Kč | 
| 1 000 | 48,37936 Kč | 48 379,36 Kč | 
| 2 500 | 46,21221 Kč | 115 530,52 Kč | 
| Unit Price without VAT: | 112,14000 Kč | 
|---|---|
| Unit Price with VAT: | 135,68940 Kč | 

