
SLPX222M100C7P3 | |
|---|---|
DigiKey Part Number | 338-1591-ND |
Manufacturer | |
Manufacturer Product Number | SLPX222M100C7P3 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.21 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.01 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 121mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 80,50600 Kč | 805,06 Kč |
| 50 | 65,66920 Kč | 3 283,46 Kč |
| 100 | 60,99500 Kč | 6 099,50 Kč |
| 500 | 52,96368 Kč | 26 481,84 Kč |
| 1 000 | 50,43930 Kč | 50 439,30 Kč |
| 2 500 | 48,31430 Kč | 120 785,75 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |


