
SLPX222M050A1P3 | |
|---|---|
DigiKey Part Number | 338-1588-ND |
Manufacturer | |
Manufacturer Product Number | SLPX222M050A1P3 |
Description | CAP ALUM 2200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 211mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 211mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.93 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.41 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 38,38400 Kč | 383,84 Kč |
| 50 | 30,33380 Kč | 1 516,69 Kč |
| 100 | 27,79090 Kč | 2 779,09 Kč |
| 500 | 23,41864 Kč | 11 709,32 Kč |
| 1 000 | 22,04349 Kč | 22 043,49 Kč |
| 2 500 | 20,57653 Kč | 51 441,33 Kč |
| 5 000 | 19,68344 Kč | 98 417,20 Kč |
| 10 000 | 18,94219 Kč | 189 421,90 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

