10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX103M063E9P3

DigiKey Part Number
338-1569-ND
Manufacturer
Manufacturer Product Number
SLPX103M063E9P3
Description
CAP ALUM 10000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.78 A @ 120 Hz
Ripple Current @ High Frequency
7.23 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 915
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,87000 Kč169,87 Kč
10119,81500 Kč1 198,15 Kč
5099,15260 Kč4 957,63 Kč
10092,64740 Kč9 264,74 Kč
50081,47854 Kč40 739,27 Kč
1 00077,96914 Kč77 969,14 Kč
2 50074,28672 Kč185 716,80 Kč
Manufacturers Standard Package
Unit Price without VAT:169,87000 Kč
Unit Price with VAT:205,54270 Kč