
SLPX102M100A3P3 | |
|---|---|
DigiKey Part Number | 338-1553-ND |
Manufacturer | |
Manufacturer Product Number | SLPX102M100A3P3 |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 265mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.02 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.53 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 265mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100USC1000MEFCSN22X30 | Rubycon | 91 | 1189-100USC1000MEFCSN22X30-ND | 98,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 50 | 39,29560 Kč | 1 964,78 Kč |
| 100 | 36,16280 Kč | 3 616,28 Kč |
| 500 | 30,77844 Kč | 15 389,22 Kč |
| 1 000 | 29,08496 Kč | 29 084,96 Kč |
| 2 500 | 27,27884 Kč | 68 197,10 Kč |
| 5 000 | 26,17934 Kč | 130 896,70 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |


