6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP682M063H7P3

DigiKey Part Number
338-1542-ND
Manufacturer
Manufacturer Product Number
SLP682M063H7P3
Description
CAP ALUM 6800UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
1.654" (42.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can - Snap-In
ESR (Equivalent Series Resistance)
59mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
40125,96700 Kč5 038,68 Kč
80117,80138 Kč9 424,11 Kč
120113,67792 Kč13 641,35 Kč
520102,01273 Kč53 046,62 Kč
1 00098,11861 Kč98 118,61 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč