
SLP682M025C1P3 | |
|---|---|
DigiKey Part Number | SLP682M025C1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP682M025C1P3 |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 88mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 50 | 38,56080 Kč | 1 928,04 Kč |
| 100 | 35,47610 Kč | 3 547,61 Kč |
| 500 | 30,17160 Kč | 15 085,80 Kč |
| 1 000 | 28,50374 Kč | 28 503,74 Kč |
| 2 500 | 26,72474 Kč | 66 811,85 Kč |
| 5 000 | 25,64175 Kč | 128 208,75 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |

