SLP562M050C7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 127,17668 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 39,79148 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 42,65230 Kč
Datasheet
SLP Series; 338; 25x40; C7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP562M050C7P3

DigiKey Part Number
SLP562M050C7P3-ND
Manufacturer
Manufacturer Product Number
SLP562M050C7P3
Description
CAP ALUM 5600UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 83mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
83mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.8 A @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00040,83178 Kč122 495,34 Kč
Unit Price without VAT:40,83178 Kč
Unit Price with VAT:49,40645 Kč