
SLP472M035C1P3 | |
|---|---|
DigiKey Part Number | 338-1515-ND |
Manufacturer | |
Manufacturer Product Number | SLP472M035C1P3 |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 113mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 56,14900 Kč | 561,49 Kč |
| 50 | 45,05760 Kč | 2 252,88 Kč |
| 100 | 41,55920 Kč | 4 155,92 Kč |
| 500 | 35,55340 Kč | 17 776,70 Kč |
| 1 000 | 33,66462 Kč | 33 664,62 Kč |
| 2 500 | 31,65037 Kč | 79 125,93 Kč |
| 5 000 | 30,42434 Kč | 152 121,70 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

