
SLP471M250E3P3 | |
|---|---|
DigiKey Part Number | 338-1514-ND |
Manufacturer | |
Manufacturer Product Number | SLP471M250E3P3 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 423mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 78,07400 Kč | 780,74 Kč |
| 50 | 63,99200 Kč | 3 199,60 Kč |
| 100 | 59,55680 Kč | 5 955,68 Kč |
| 500 | 55,99300 Kč | 27 996,50 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |

