
SLP471M160A3P3 | |
|---|---|
DigiKey Part Number | 338-1504-ND |
Manufacturer | |
Manufacturer Product Number | SLP471M160A3P3 |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 423mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 52,74700 Kč | 527,47 Kč |
| 50 | 42,21440 Kč | 2 110,72 Kč |
| 100 | 38,89670 Kč | 3 889,67 Kč |
| 500 | 33,19490 Kč | 16 597,45 Kč |
| 1 000 | 31,40146 Kč | 31 401,46 Kč |
| 2 500 | 29,48909 Kč | 73 722,73 Kč |
| 5 000 | 28,32492 Kč | 141 624,60 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |

