330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP331M450H5P3

DigiKey Part Number
338-1943-ND
Manufacturer
Manufacturer Product Number
SLP331M450H5P3
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.005Ohm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.005Ohm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 881
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,24000 Kč253,24 Kč
40157,25925 Kč6 290,37 Kč
80147,56350 Kč11 805,08 Kč
120142,67267 Kč17 120,72 Kč
520128,82879 Kč66 990,97 Kč
1 000124,20905 Kč124 209,05 Kč
Manufacturers Standard Package
Unit Price without VAT:253,24000 Kč
Unit Price with VAT:306,42040 Kč