330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP331M200A3P3

DigiKey Part Number
338-1491-ND
Manufacturer
Manufacturer Product Number
SLP331M200A3P3
Description
CAP ALUM 330UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
603mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1056,63200 Kč566,32 Kč
5045,46900 Kč2 273,45 Kč
10041,94560 Kč4 194,56 Kč
50035,89524 Kč17 947,62 Kč
1 00033,99303 Kč33 993,03 Kč
2 50031,96400 Kč79 910,00 Kč
5 00030,72915 Kč153 645,75 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč