
SLP103M063H9P3 | |
|---|---|
DigiKey Part Number | 338-1458-ND |
Manufacturer | |
Manufacturer Product Number | SLP103M063H9P3 |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 40 | 143,87825 Kč | 5 755,13 Kč |
| 80 | 134,82288 Kč | 10 785,83 Kč |
| 120 | 130,25583 Kč | 15 630,70 Kč |
| 520 | 117,32754 Kč | 61 010,32 Kč |
| 1 000 | 113,01376 Kč | 113 013,76 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |

