
SLP103M025A7P3 | |
|---|---|
DigiKey Part Number | 338-3800-ND |
Manufacturer | |
Manufacturer Product Number | SLP103M025A7P3 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 60mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 58,35300 Kč | 583,53 Kč |
| 50 | 46,90120 Kč | 2 345,06 Kč |
| 100 | 43,29160 Kč | 4 329,16 Kč |
| 500 | 37,09002 Kč | 18 545,01 Kč |
| 1 000 | 35,13994 Kč | 35 139,94 Kč |
| 2 500 | 33,06034 Kč | 82 650,85 Kč |
| 5 000 | 31,79458 Kč | 158 972,90 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

