Direct
Direct
Direct
Direct
Direct
Direct

SK100M050ST | |
|---|---|
DigiKey Part Number | 338-1671-ND |
Manufacturer | |
Manufacturer Product Number | SK100M050ST |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 13.27Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | SK100M050ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 13.27Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 8,17700 Kč | 81,77 Kč |
| 50 | 6,10440 Kč | 305,22 Kč |
| 100 | 5,44280 Kč | 544,28 Kč |
| 500 | 4,30434 Kč | 2 152,17 Kč |
| 1 000 | 3,94503 Kč | 3 945,03 Kč |
| 3 000 | 3,49534 Kč | 10 486,02 Kč |
| 5 000 | 3,32713 Kč | 16 635,65 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |






