
SK100M035ST | |
|---|---|
DigiKey Part Number | 338-1667-ND |
Manufacturer | |
Manufacturer Product Number | SK100M035ST |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 15.92Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 15.92Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 50 | 6,17600 Kč | 308,80 Kč |
| 100 | 5,50670 Kč | 550,67 Kč |
| 500 | 4,35482 Kč | 2 177,41 Kč |
| 1 000 | 3,99129 Kč | 3 991,29 Kč |
| 3 000 | 3,53633 Kč | 10 608,99 Kč |
| 5 000 | 3,36615 Kč | 16 830,75 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

