47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5.08Ohm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK470M016ST

DigiKey Part Number
338-1732-ND
Manufacturer
Manufacturer Product Number
SEK470M016ST
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5.08Ohm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
5.08Ohm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 540
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1011,10800 Kč111,08 Kč
508,36980 Kč418,49 Kč
1007,49840 Kč749,84 Kč
5005,99576 Kč2 997,88 Kč
1 0005,52226 Kč5 522,26 Kč
3 0004,92977 Kč14 789,31 Kč
5 0004,70826 Kč23 541,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč