22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6.03Ohm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK220M063ST

DigiKey Part Number
338-1722-ND
Manufacturer
Manufacturer Product Number
SEK220M063ST
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6.03Ohm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
6.03Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,53000 Kč65,30 Kč
504,82120 Kč241,06 Kč
1004,27940 Kč427,94 Kč
5003,34456 Kč1 672,28 Kč
1 0003,04933 Kč3 049,33 Kč
3 0002,67997 Kč8 039,91 Kč
5 0002,54177 Kč12 708,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč