SEK Series; 338; 5x11; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK100M025ST

DigiKey Part Number
338-1716-ND
Manufacturer
Manufacturer Product Number
SEK100M025ST
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 21.23Ohm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
21.23Ohm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 276
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
107,53600 Kč75,36 Kč
505,70880 Kč285,44 Kč
1005,09830 Kč509,83 Kč
5004,04538 Kč2 022,69 Kč
1 0003,71259 Kč3 712,59 Kč
3 0003,29657 Kč9 889,71 Kč
5 0003,16508 Kč15 825,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč