
QAS504K200D220 | |
|---|---|
DigiKey Part Number | 338-QAS504K200D220-ND |
Manufacturer | |
Manufacturer Product Number | QAS504K200D220 |
Description | FILTER RC 220 OHMS/0.5UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order RC Snubber Network Channel R = 220Ohms, C = 0.5µF Radial |
Datasheet | Datasheet |
Category | Values R = 220Ohms, C = 0.5µF |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 85°C |
Series | Applications EMI, RFI Suppression; High Pulse, DV/DT; Snubber |
Packaging Bag | Voltage - Rated 200V |
Part Status Active | Mounting Type Through Hole |
Type RC Snubber Network | Package / Case Radial |
Filter Order 1st | Size / Dimension 1.080" L x 0.370" W (27.50mm x 9.50mm) |
Technology RC | Height 0.642" (16.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,71000 Kč | 275,71 Kč |
| 10 | 212,95600 Kč | 2 129,56 Kč |
| 50 | 187,92060 Kč | 9 396,03 Kč |
| 200 | 173,78260 Kč | 34 756,52 Kč |
| 600 | 165,88708 Kč | 99 532,25 Kč |
| 1 000 | 162,96592 Kč | 162 965,92 Kč |
| Unit Price without VAT: | 275,71000 Kč |
|---|---|
| Unit Price with VAT: | 333,60910 Kč |

