
QAS105K200D047 | |
|---|---|
DigiKey Part Number | 338-QAS105K200D047-ND |
Manufacturer | |
Manufacturer Product Number | QAS105K200D047 |
Description | FILTER RC 47 OHMS/1UF TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order RC Snubber Network Channel R = 47Ohms, C = 1µF Radial |
Datasheet | Datasheet |
Category | Values R = 47Ohms, C = 1µF |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 85°C |
Series | Applications EMI, RFI Suppression; High Pulse, DV/DT; Snubber |
Packaging Bag | Voltage - Rated 200V |
Part Status Active | Mounting Type Through Hole |
Type RC Snubber Network | Package / Case Radial |
Filter Order 1st | Size / Dimension 1.450" L x 0.390" W (36.80mm x 10.00mm) |
Technology RC | Height 0.670" (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,22000 Kč | 288,22 Kč |
| 10 | 223,32100 Kč | 2 233,21 Kč |
| 50 | 197,39740 Kč | 9 869,87 Kč |
| 100 | 189,37000 Kč | 18 937,00 Kč |
| 500 | 175,77558 Kč | 87 887,79 Kč |
| 1 000 | 171,56256 Kč | 171 562,56 Kč |
| Unit Price without VAT: | 288,22000 Kč |
|---|---|
| Unit Price with VAT: | 348,74620 Kč |


