
PSU6430 | |
|---|---|
DigiKey Part Number | 338-2767-ND |
Manufacturer | |
Manufacturer Product Number | PSU6430 |
Description | CAP ALUM 64UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 64µF | |
Tolerance | 0%, +20% | |
Voltage - Rated | 330 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bi-Polar | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.813" Dia (46.05mm) | |
Height - Seated (Max) | 3.435" (87.25mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,12000 Kč | 1 046,12 Kč |
| 14 | 796,84429 Kč | 11 155,82 Kč |
| 56 | 721,56250 Kč | 40 407,50 Kč |
| 105 | 695,63771 Kč | 73 041,96 Kč |
| Unit Price without VAT: | 1 046,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,80520 Kč |






