


PSU40015A | |
|---|---|
DigiKey Part Number | 338-2751-ND |
Manufacturer | |
Manufacturer Product Number | PSU40015A |
Description | CAP ALUM 440UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.438" Dia (36.53mm) |
Part Status Active | Height - Seated (Max) 3.435" (87.25mm) |
Capacitance 440µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,49000 Kč | 477,49 Kč |
| 18 | 337,36778 Kč | 6 072,62 Kč |
| 54 | 306,75352 Kč | 16 564,69 Kč |
| 108 | 291,59222 Kč | 31 491,96 Kč |
| 504 | 266,49546 Kč | 134 313,71 Kč |
| Unit Price without VAT: | 477,49000 Kč |
|---|---|
| Unit Price with VAT: | 577,76290 Kč |






