
PSU40015 | |
|---|---|
DigiKey Part Number | 338-2750-ND |
Manufacturer | |
Manufacturer Product Number | PSU40015 |
Description | CAP ALUM 440UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.813" Dia (46.05mm) |
Part Status Active | Height - Seated (Max) 3.435" (87.25mm) |
Capacitance 440µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,91000 Kč | 864,91 Kč |
| 18 | 637,44111 Kč | 11 473,94 Kč |
| 54 | 587,78463 Kč | 31 740,37 Kč |
| 108 | 563,21111 Kč | 60 826,80 Kč |
| Unit Price without VAT: | 864,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,54110 Kč |





