PSU7215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSU7215
PSU3030

PSU3030

DigiKey Part Number
338-2763-ND
Manufacturer
Manufacturer Product Number
PSU3030
Description
CAP ALUM 33UF 330V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
33µF
Tolerance
0%, +20%
Voltage - Rated
330 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.438" Dia (36.53mm)
Height - Seated (Max)
3.435" (87.25mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1841,18000 Kč841,18 Kč
18618,71778 Kč11 136,92 Kč
54570,16963 Kč30 789,16 Kč
108546,13852 Kč58 982,96 Kč
Unit Price without VAT:841,18000 Kč
Unit Price with VAT:1 017,82780 Kč