


PSU2530 | |
|---|---|
DigiKey Part Number | 338-2762-ND |
Manufacturer | |
Manufacturer Product Number | PSU2530 |
Description | CAP ALUM 27.5UF 330V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 27.5µF | |
Tolerance | 0%, +20% | |
Voltage - Rated | 330 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bi-Polar | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.438" Dia (36.53mm) | |
Height - Seated (Max) | 3.435" (87.25mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,78000 Kč | 512,78 Kč |
| 10 | 345,97800 Kč | 3 459,78 Kč |
| 50 | 326,45600 Kč | 16 322,80 Kč |
| 100 | 311,61580 Kč | 31 161,58 Kč |
| 500 | 302,80552 Kč | 151 402,76 Kč |
| Unit Price without VAT: | 512,78000 Kč |
|---|---|
| Unit Price with VAT: | 620,46380 Kč |





