PSU7215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSU7215
PSU21615

PSU21615

DigiKey Part Number
338-2746-ND
Manufacturer
Manufacturer Product Number
PSU21615
Description
CAP ALUM 216UF 125V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
216µF
Tolerance
0%, +20%
Voltage - Rated
125 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.438" Dia (36.53mm)
Height - Seated (Max)
3.435" (87.25mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1649,89000 Kč649,89 Kč
12488,36083 Kč5 860,33 Kč
60428,43967 Kč25 706,38 Kč
108412,25296 Kč44 523,32 Kč
504402,71206 Kč202 966,88 Kč
Manufacturers Standard Package
Unit Price without VAT:649,89000 Kč
Unit Price with VAT:786,36690 Kč