PSU10835A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU10835A

DigiKey Part Number
338-2758-ND
Manufacturer
Manufacturer Product Number
PSU10835A
Description
CAP ALUM 108UF 250V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
108µF
Tolerance
0%, +20%
Voltage - Rated
250 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.813" Dia (46.05mm)
Height - Seated (Max)
3.435" (87.25mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1999,50000 Kč999,50 Kč
14759,12286 Kč10 627,72 Kč
56686,54089 Kč38 446,29 Kč
105661,54295 Kč69 462,01 Kč
Unit Price without VAT:999,50000 Kč
Unit Price with VAT:1 209,39500 Kč