6.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXT685K305N30

DigiKey Part Number
338-MXT685K305N30-ND
Manufacturer
Manufacturer Product Number
MXT685K305N30
Description
CAP FILM 6.8UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.866" W (42.00mm x 22.00mm)
Height - Seated (Max)
1.496" (38.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,36000 Kč125,36 Kč
1091,57200 Kč915,72 Kč
5677,40018 Kč4 334,41 Kč
11273,37304 Kč8 217,78 Kč
50466,91405 Kč33 724,68 Kč
1 00864,73883 Kč65 256,74 Kč
2 52062,44047 Kč157 349,98 Kč
Manufacturers Standard Package
Unit Price without VAT:125,36000 Kč
Unit Price with VAT:151,68560 Kč