
MXT684K305H11 | |
|---|---|
DigiKey Part Number | 338-MXT684K305H11-ND |
Manufacturer | |
Manufacturer Product Number | MXT684K305H11 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 50 | 15,59320 Kč | 779,66 Kč |
| 180 | 13,44806 Kč | 2 420,65 Kč |
| 540 | 12,13530 Kč | 6 553,06 Kč |
| 1 080 | 11,49291 Kč | 12 412,34 Kč |
| 2 520 | 10,85996 Kč | 27 367,10 Kč |
| 5 040 | 10,44301 Kč | 52 632,77 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

