
MXT684K305G20 | |
|---|---|
DigiKey Part Number | 338-MXT684K305G20-ND |
Manufacturer | |
Manufacturer Product Number | MXT684K305G20 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 50 | 13,38840 Kč | 669,42 Kč |
| 192 | 11,40344 Kč | 2 189,46 Kč |
| 576 | 10,25694 Kč | 5 908,00 Kč |
| 1 152 | 9,69627 Kč | 11 170,10 Kč |
| 2 688 | 9,14366 Kč | 24 578,16 Kč |
| 5 184 | 8,79709 Kč | 45 604,11 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

