
MXT684K305E21 | |
|---|---|
DigiKey Part Number | 338-MXT684K305E21-ND |
Manufacturer | |
Manufacturer Product Number | MXT684K305E21 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 50 | 12,69540 Kč | 634,77 Kč |
| 270 | 10,41267 Kč | 2 811,42 Kč |
| 540 | 9,74696 Kč | 5 263,36 Kč |
| 1 080 | 9,19887 Kč | 9 934,78 Kč |
| 2 700 | 8,62022 Kč | 23 274,59 Kč |
| 5 130 | 8,29495 Kč | 42 553,09 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

