
MXT475K305H30 | |
|---|---|
DigiKey Part Number | 338-MXT475K305H30-ND |
Manufacturer | |
Manufacturer Product Number | MXT475K305H30 |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 64,19100 Kč | 641,91 Kč |
| 70 | 52,30900 Kč | 3 661,63 Kč |
| 140 | 49,42029 Kč | 6 918,84 Kč |
| 560 | 45,08346 Kč | 25 246,74 Kč |
| 1 050 | 43,60805 Kč | 45 788,45 Kč |
| 2 520 | 41,94167 Kč | 105 693,01 Kč |
| 5 040 | 40,88315 Kč | 206 051,08 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |

