
MXT334K305E14 | |
|---|---|
DigiKey Part Number | 338-MXT334K305E14-ND |
Manufacturer | |
Manufacturer Product Number | MXT334K305E14 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 50 | 8,30680 Kč | 415,34 Kč |
| 342 | 6,49404 Kč | 2 220,96 Kč |
| 684 | 6,04737 Kč | 4 136,40 Kč |
| 1 026 | 5,82357 Kč | 5 974,98 Kč |
| 2 736 | 5,37690 Kč | 14 711,20 Kč |
| 5 130 | 5,14897 Kč | 26 414,22 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

