
MXT225M305G24 | |
|---|---|
DigiKey Part Number | 338-MXT225M305G24-ND |
Manufacturer | |
Manufacturer Product Number | MXT225M305G24 |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.571" W (26.00mm x 14.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 35,23500 Kč | 352,35 Kč |
| 50 | 28,77980 Kč | 1 438,99 Kč |
| 132 | 26,08682 Kč | 3 443,46 Kč |
| 528 | 23,31653 Kč | 12 311,13 Kč |
| 1 056 | 22,28711 Kč | 23 535,19 Kč |
| 2 508 | 21,25361 Kč | 53 304,05 Kč |
| 5 016 | 20,58817 Kč | 103 270,26 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

