
MXT224K305G11 | |
|---|---|
DigiKey Part Number | 338-MXT224K305G11-ND |
Manufacturer | |
Manufacturer Product Number | MXT224K305G11 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.276" W (26.00mm x 7.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 50 | 8,65540 Kč | 432,77 Kč |
| 276 | 6,94609 Kč | 1 917,12 Kč |
| 552 | 6,45574 Kč | 3 563,57 Kč |
| 1 104 | 6,05214 Kč | 6 681,56 Kč |
| 2 760 | 5,62625 Kč | 15 528,45 Kč |
| 5 244 | 5,38684 Kč | 28 248,59 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

