MFG_MXH155K305G23.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXT125K305G22

DigiKey Part Number
1572-MXT125K305G22-ND
Manufacturer
Manufacturer Product Number
MXT125K305G22
Description
FILM/IC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.472" W (26.00mm x 12.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 99210,33768 Kč51 605,70 Kč
Unit Price without VAT:10,33768 Kč
Unit Price with VAT:12,50859 Kč