
MXT105K305G20 | |
|---|---|
DigiKey Part Number | 338-MXT105K305G20-ND |
Manufacturer | |
Manufacturer Product Number | MXT105K305G20 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 50 | 14,65720 Kč | 732,86 Kč |
| 192 | 12,53068 Kč | 2 405,89 Kč |
| 576 | 11,30361 Kč | 6 510,88 Kč |
| 1 152 | 10,70311 Kč | 12 329,98 Kč |
| 2 688 | 10,11135 Kč | 27 179,31 Kč |
| 5 184 | 9,74013 Kč | 50 492,83 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |

