
MXH685K305N30 | |
|---|---|
DigiKey Part Number | 338-MXH685K305N30-ND |
Manufacturer | |
Manufacturer Product Number | MXH685K305N30 |
Description | CAP FILM 6.8UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 82,27000 Kč | 822,70 Kč |
| 56 | 69,18839 Kč | 3 874,55 Kč |
| 112 | 65,47250 Kč | 7 332,92 Kč |
| 504 | 59,51724 Kč | 29 996,69 Kč |
| 1 008 | 57,51182 Kč | 57 971,91 Kč |
| 2 520 | 55,39214 Kč | 139 588,19 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |

