
MXH475K305H30 | |
|---|---|
DigiKey Part Number | 338-MXH475K305H30-ND |
Manufacturer | |
Manufacturer Product Number | MXH475K305H30 |
Description | CAP FILM 4.7UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 57,70300 Kč | 577,03 Kč |
| 70 | 46,75057 Kč | 3 272,54 Kč |
| 140 | 44,08829 Kč | 6 172,36 Kč |
| 560 | 40,09193 Kč | 22 451,48 Kč |
| 1 050 | 38,73231 Kč | 40 668,93 Kč |
| 2 520 | 37,19679 Kč | 93 735,91 Kč |
| 5 040 | 36,22159 Kč | 182 556,81 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |

