
MXH225K305G24 | |
|---|---|
DigiKey Part Number | 338-MXH225K305G24-ND |
Manufacturer | |
Manufacturer Product Number | MXH225K305G24 |
Description | CAP FILM 2.2UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.571" W (26.00mm x 14.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 35,27700 Kč | 352,77 Kč |
| 50 | 28,81760 Kč | 1 440,88 Kč |
| 132 | 26,12023 Kč | 3 447,87 Kč |
| 528 | 23,34795 Kč | 12 327,72 Kč |
| 1 056 | 22,31734 Kč | 23 567,11 Kč |
| 2 508 | 21,28291 Kč | 53 377,54 Kč |
| 5 016 | 20,61693 Kč | 103 414,52 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

