15 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXH156K305N40

DigiKey Part Number
338-MXH156K305N40-ND
Manufacturer
Manufacturer Product Number
MXH156K305N40
Description
CAP FILM 15UF 10% 305VAC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,43000 Kč219,43 Kč
35149,81771 Kč5 243,62 Kč
70142,63643 Kč9 984,55 Kč
105139,03876 Kč14 599,07 Kč
525128,18299 Kč67 296,07 Kč
1 015124,96893 Kč126 843,46 Kč
Manufacturers Standard Package
Unit Price without VAT:219,43000 Kč
Unit Price with VAT:265,51030 Kč