1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXH105K305G20

DigiKey Part Number
338-MXH105K305G20-ND
Manufacturer
Manufacturer Product Number
MXH105K305G20
Description
CAP FILM 1UF 10% 305VAC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Packaging
Bulk
Height - Seated (Max)
0.768" (19.50mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±10%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
305V
Ratings
AEC-Q200, X2
Voltage Rating - DC
630V
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 656
Factory Stock: 2 688
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1026,19500 Kč261,95 Kč
5021,09740 Kč1 054,87 Kč
19218,28984 Kč3 511,65 Kč
57616,66847 Kč9 601,04 Kč
1 15215,87516 Kč18 288,18 Kč
2 68815,09308 Kč40 570,20 Kč
5 18414,60243 Kč75 699,00 Kč
Manufacturers Standard Package
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč