
MLS561M250EB0C | |
|---|---|
DigiKey Part Number | 338-3380-ND |
Manufacturer | |
Manufacturer Product Number | MLS561M250EB0C |
Description | CAP ALUM 560UF 20% 250V FLTPCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors FlatPack 240mOhm 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 725,31000 Kč | 5 725,31 Kč |
| 16 | 5 104,95500 Kč | 81 679,28 Kč |
| Unit Price without VAT: | 5 725,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 927,62510 Kč |

