220 µF 250 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 597mOhm @ 120Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS221M250EK1A

DigiKey Part Number
MLS221M250EK1A-ND
Manufacturer
Manufacturer Product Number
MLS221M250EK1A
Description
CAP ALUM 220UF 20% 250V FLATPACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 250 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 597mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
597mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.1 A @ 120 Hz
Ripple Current @ High Frequency
5.1 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 442,34000 Kč4 442,34 Kč
163 644,07188 Kč58 305,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 442,34000 Kč
Unit Price with VAT:5 375,23140 Kč